This website requires JavaScript.
no-image

* Images are for reference only

FTMH-120-02-L-DV

Extended
Manufacturer
Samtec
MFR.Part #
FTMH-120-02-L-DV
JLCPCB Part #
C3348823
Package
SMD,P=1mm
Description
-55℃~+125℃ 1.5mm 1.9mm 1mm 1mm 2 2.8A 40P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 29

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6205
200+ $2.5633
500+ $2.4733
1000+ $2.4282
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons