This website requires JavaScript.
no-image

* Images are for reference only

FTMH-112-02-F-DH

Extended
Manufacturer
Samtec
MFR.Part #
FTMH-112-02-F-DH
JLCPCB Part #
C5641474
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1mm 1mm 2 2.8A 24P Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6301
192+ $5.4386
480+ $5.2568
1008+ $5.1668
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons