This website requires JavaScript.
no-image

* Images are for reference only

FTMH-108-02-FM-DH

Extended
Manufacturer
Samtec
MFR.Part #
FTMH-108-02-FM-DH
JLCPCB Part #
C5708020
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 16P 1mm 1mm 2 2.8A Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1375

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1303
200+ $3.6435
500+ $3.5211
1375+ $3.4615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons