This website requires JavaScript.
no-image

* Images are for reference only

FTE-150-01-G-DV-ES-A

Extended
Manufacturer
Samtec
MFR.Part #
FTE-150-01-G-DV-ES-A
JLCPCB Part #
C22268183
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 1.2mm 1.4mm 1.9mm 100P 2 2.7A Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 14

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $23.2882
10+ $22.2593
28+ $20.4752
98+ $18.9197
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons