
* Images are for reference only
FHP-10-01-H-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-10-01-H-S
- JLCPCB Part #
- C6251097
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 10P 3.96mm 8.89mm Gold Through Hole Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.1484
196+
$20.0108
504+
$19.3417
994+
$19.0103