This website requires JavaScript.
no-image

* Images are for reference only

FC1-15-02-T-WT-TR

Extended
Manufacturer
Samtec
MFR.Part #
FC1-15-02-T-WT-TR
JLCPCB Part #
C3169619
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 0.3mm 15P 1mm Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1375

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6564
200+ $1.4152
500+ $1.3653
1375+ $1.3412
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons