
EW-24-19-T-D-821
- Manufacturer
- MFR.Part #
- EW-24-19-T-D-821
- JLCPCB Part #
- C6245758
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 48P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 48P | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
EW-24-19-T-D-821
Extended- Manufacturer
- MFR.Part #
- EW-24-19-T-D-821
- JLCPCB Part #
- C6245758
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 48P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EW-24-19-T-D-821
Extended- Manufacturer
- MFR.Part #
- EW-24-19-T-D-821
- JLCPCB Part #
- C6245758
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 48P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EW-24-19-T-D-821 Specifications
EW-24-19-T-D-821 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 48P | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EW-24-19-T-D-821. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EW-24-19-T-D-821 Documents
EW-24-19-T-D-821 datasheets or manufacturer documentation.
Datasheet: EW-24-19-T-D-821 Datasheet (PDF)
EW-24-19-T-D-821 Schematic Symbol & PCB Footprint
The EW-24-19-T-D-821 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.