
ET60S-D02-0-00-D03-L-VP-S
- Manufacturer
- MFR.Part #
- ET60S-D02-0-00-D03-L-VP-S
- JLCPCB Part #
- C17446194
- Package
- Plugin
- Description
- 5P Gold Through Hole 插件 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Contact Plating | Gold | |
| Number of Pins | 5P | |
| Mounting Type | Through Hole |

* Images are for reference only
ET60S-D02-0-00-D03-L-VP-S
Extended- Manufacturer
- MFR.Part #
- ET60S-D02-0-00-D03-L-VP-S
- JLCPCB Part #
- C17446194
- Package
- Plugin
- Description
- 5P Gold Through Hole 插件 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ET60S-D02-0-00-D03-L-VP-S
Extended- Manufacturer
- MFR.Part #
- ET60S-D02-0-00-D03-L-VP-S
- JLCPCB Part #
- C17446194
- Package
- Plugin
- Description
- 5P Gold Through Hole 插件 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ET60S-D02-0-00-D03-L-VP-S Specifications
ET60S-D02-0-00-D03-L-VP-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Contact Plating | Gold | |
| Number of Pins | 5P | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ET60S-D02-0-00-D03-L-VP-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ET60S-D02-0-00-D03-L-VP-S Documents
ET60S-D02-0-00-D03-L-VP-S datasheets or manufacturer documentation.
Datasheet: ET60S-D02-0-00-D03-L-VP-S Datasheet (PDF)
ET60S-D02-0-00-D03-L-VP-S Schematic Symbol & PCB Footprint
The ET60S-D02-0-00-D03-L-VP-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.