
* Images are for reference only
ESW-113-12-G-D-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESW-113-12-G-D-LL
- JLCPCB Part #
- C6192799
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 26P 5.2A Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6757
203+
$4.6594
497+
$4.5032
1001+
$4.4259