ESW-101-44-T-D-LL
Extended
* Images are for reference only

ESW-101-44-T-D-LL

Attributes
Value
Manufacturer
MFR.Part #
ESW-101-44-T-D-LL
JLCPCB Part #
C7189893
Package
Plugin
Description
-55℃~+105℃ 2 2P 5.2A Through Hole 插件 Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerSamtec
PackagePlugin
Operating Temperature-55℃~+105℃
Number of Rows2
Current Rating5.2A
Number of Pins2P
Mounting TypeThrough Hole