
* Images are for reference only
ESQ-103-14-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-103-14-G-D
- JLCPCB Part #
- C21009671
- Package
- Plugin,P=2.54mm
- Description
- 11.05mm 12.2mm 2 2.54mm 2.54mm 2x3P 6P Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.8175
10+
$2.7548
30+
$2.7129
100+
$2.6710
Related Products