ESQT-132-02-F-S-480
Extended
* Images are for reference only

ESQT-132-02-F-S-480

Attributes
Value
Manufacturer
MFR.Part #
ESQT-132-02-F-S-480
JLCPCB Part #
C5736431
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 12.2mm 2mm 32P 4.5A Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height12.2mm
Number of Positions32P
Contact PlatingTin
Current Rating4.5A
Pitch2mm
Mounting TypeThrough Hole