
* Images are for reference only
ESQT-131-03-M-Q-368
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-131-03-M-Q-368
- JLCPCB Part #
- C6553806
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 124P 2mm 2mm 4 4.5A 9.35mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.2190
198+
$26.8210
504+
$25.9258
999+
$25.4831