
* Images are for reference only
ESQT-116-02-L-D-651
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-116-02-L-D-651
- JLCPCB Part #
- C6039596
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 16.54mm 2 2mm 2mm 32P 4.5A Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1549
204+
$6.0472
493+
$5.8459
1003+
$5.7461