ESQT-115-02-L-D-435
Extended
* Images are for reference only

ESQT-115-02-L-D-435

Attributes
Value
Manufacturer
MFR.Part #
ESQT-115-02-L-D-435
JLCPCB Part #
C5698956
Package
Plugin,P=2mm
Description
-55℃~+125℃ 11.05mm 2 2mm 2mm 30P 4.5A Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height11.05mm
Number of Positions30P
Contact PlatingTin
Current Rating4.5A
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole