
* Images are for reference only
ESQT-113-02-G-Q-320
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-113-02-G-Q-320
- JLCPCB Part #
- C7189089
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 4 4.5A 52P 8.13mm Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6921
196+
$15.8380
504+
$15.3089
994+
$15.0468