ESQT-112-02-M-Q-750
Extended
* Images are for reference only

ESQT-112-02-M-Q-750

Attributes
Value
Manufacturer
MFR.Part #
ESQT-112-02-M-Q-750
JLCPCB Part #
C5638769
Package
Plugin,P=2mm
Description
-55℃~+125℃ 19.05mm 2mm 2mm 4 4.5A 48P Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows4
Insulation Height19.05mm
Number of Positions48P
Contact PlatingTin
Current Rating4.5A
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole