
* Images are for reference only
ESQT-108-03-MM-S-350
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-108-03-MM-S-350
- JLCPCB Part #
- C5699691
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 4.5A 8.89mm 8P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7846
196+
$2.7081
504+
$2.6179
994+
$2.5728