ESQT-106-02-M-S-725
Extended
* Images are for reference only

ESQT-106-02-M-S-725

Attributes
Value
Manufacturer
MFR.Part #
ESQT-106-02-M-S-725
JLCPCB Part #
C7274307
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 18.42mm 2mm 4.5A 6P Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height18.42mm
Number of Positions6P
Contact PlatingTin
Current Rating4.5A
Pitch2mm
Mounting TypeThrough Hole