
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5.59mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26.67mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 26P | |
| Pitch | 1.27mm | |
| Pins Structure | 2x13P | |
| Row Spacing | 1.27mm | |
| Z-Height of the Board | 5.33mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESHF-113-01-F-D-SM-K-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5.59mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26.67mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 26P | |
| Pitch | 1.27mm | |
| Pins Structure | 2x13P | |
| Row Spacing | 1.27mm | |
| Z-Height of the Board | 5.33mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 13 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESHF-113-01-F-D-SM-K-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESHF-113-01-F-D-SM-K-TR datasheets or manufacturer documentation.
Datasheet: ESHF-113-01-F-D-SM-K-TR Datasheet (PDF)
The ESHF-113-01-F-D-SM-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.