
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5.59mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.4mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 24P | |
| Pitch | 1.27mm | |
| Pins Structure | 2x12P | |
| Row Spacing | 1.27mm | |
| Z-Height of the Board | 5.33mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESHF-112-01-F-D-TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5.59mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.4mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 24P | |
| Pitch | 1.27mm | |
| Pins Structure | 2x12P | |
| Row Spacing | 1.27mm | |
| Z-Height of the Board | 5.33mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESHF-112-01-F-D-TH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESHF-112-01-F-D-TH datasheets or manufacturer documentation.
Datasheet: ESHF-112-01-F-D-TH Datasheet (PDF)
The ESHF-112-01-F-D-TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.