
* Images are for reference only
ERM8-040-05.0-L-DV-L-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERM8-040-05.0-L-DV-L-K-TR
- JLCPCB Part #
- C5688541
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 2 80P Gold Surface Mount,Vertical 铜铍 SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$10.4421
10+
$8.9189
30+
$7.9898
100+
$7.2121
Related Products