
* Images are for reference only
ERM8-040-01-L-D-RA-L-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERM8-040-01-L-D-RA-L-TR
- JLCPCB Part #
- C5638739
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 2 80P Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.9641