
* Images are for reference only
ERM8-030-05.0-L-DV-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERM8-030-05.0-L-DV-K-TR
- JLCPCB Part #
- C6035260
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 2 60P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1766
10+
$9.7277
30+
$8.8454
100+
$8.1048
Related Products