
* Images are for reference only
ERF8-060-05.0-L-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERF8-060-05.0-L-DV-TR
- JLCPCB Part #
- C5739095
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 120P 2 7mm、8mm、10mm、13mm、14mm Beryllium copper Gold Slot Type Butting Surface Mount,Vertical With column SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7313
10+
$7.5429
30+
$7.4173
100+
$7.2933
Related Products