
* Images are for reference only
ERF8-040-01-L-D-RA-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERF8-040-01-L-D-RA-TR
- JLCPCB Part #
- C3649134
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.8mm 1.4A 2 225V 80P Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8546
10+
$10.4650
Related Products