
* Images are for reference only
EHT-120-01-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHT-120-01-S-D
- JLCPCB Part #
- C17497320
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 20 2mm 2mm 2x20P 40P Black LCP Phosphor bronze Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$13.9521
10+
$13.2964
30+
$12.1603
100+
$11.1703
Related Products