
* Images are for reference only
EHF-110-01-L-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHF-110-01-L-D-SM
- JLCPCB Part #
- C17633849
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 2x10P Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$6.0649
10+
$5.2887
40+
$4.8275
100+
$4.3615
500+
$4.1477
1000+
$4.0497
Related Products