
* Images are for reference only
EHF-105-01-F-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHF-105-01-F-D-SM
- JLCPCB Part #
- C17456337
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 2x5P 5 Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8833
10+
$5.1409
27+
$4.6893
108+
$4.3100
Related Products