
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 12 | |
| Voltage Rating | 150V | |
| Current Rating | 4A | |
| Contact Material | Copper alloy | |
| Number of Pins | 144P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EBTF-6-12-2.0-S-RA-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 12 | |
| Voltage Rating | 150V | |
| Current Rating | 4A | |
| Contact Material | Copper alloy | |
| Number of Pins | 144P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EBTF-6-12-2.0-S-RA-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EBTF-6-12-2.0-S-RA-1 datasheets or manufacturer documentation.
Datasheet: EBTF-6-12-2.0-S-RA-1 Datasheet (PDF)
The EBTF-6-12-2.0-S-RA-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.