
* Images are for reference only
EBTF-4-10-2.0-S-RA-1
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EBTF-4-10-2.0-S-RA-1
- JLCPCB Part #
- C17615158
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 10 150V 2mm 4A 80P Copper alloy Gold Pinhole connection Right Angle Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$36.0157
33+
$34.3558
Related Products