DW-19-10-F-S-625
Extended
* Images are for reference only

DW-19-10-F-S-625

Attributes
Value
Manufacturer
MFR.Part #
DW-19-10-F-S-625
JLCPCB Part #
C6188641
Package
Plugin,P=2.54mm
Description
1 19P 2.54mm Black Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins19P
Pitch2.54mm
Mounting TypeThrough Hole