
* Images are for reference only
DWM-32-53-S-D-210
Extended
- Manufacturer
- Samtec
- MFR.Part #
- DWM-32-53-S-D-210
- JLCPCB Part #
- C6028423
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm 64P Black Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6944
198+
$14.2428
504+
$13.7668
1008+
$13.5320