
* Images are for reference only
CLT-107-02-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-107-02-L-D-A
- JLCPCB Part #
- C3320847
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 14P 2 2.1mm 2mm 2mm 4.1A Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1028
200+
$1.2016
500+
$1.1581
1000+
$1.1372