This website requires JavaScript.
no-image

* Images are for reference only

CLP-120-02-F-D-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLP-120-02-F-D-TR
JLCPCB Part #
C6484074
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 3.3A 40P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9915
200+ $2.7905
500+ $2.6971
1450+ $2.6504

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons