This website requires JavaScript.
no-image

* Images are for reference only

CLP-120-02-F-S

Extended
Manufacturer
Samtec
MFR.Part #
CLP-120-02-F-S
JLCPCB Part #
C6150924
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 2.14mm 20P 3.3A Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4983
198+ $2.9923
506+ $2.8927
990+ $2.8428
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons