This website requires JavaScript.
no-image

* Images are for reference only

CLP-107-02-F-D-A-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLP-107-02-F-D-A-P-TR
JLCPCB Part #
C7229781
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 14P 2 2.14mm 3.3A Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6803
200+ $1.8676
500+ $1.8049
1025+ $1.7743
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons