This website requires JavaScript.
no-image

* Images are for reference only

CLP-106-02-F-D-A

Extended
Manufacturer
Samtec
MFR.Part #
CLP-106-02-F-D-A
JLCPCB Part #
C3321505
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 12P 2 2.14mm 3.3A Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 53

Minimum: 1

Full Reel: 72

$0.01

Add To List

Available Order Qty: 53

In-stock Item Pricing

Qty Unit Price
1+ $2.5103
10+ $2.4395
30+ $2.3913
100+ $2.3446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons