
* Images are for reference only
CLM-108-02-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-108-02-L-D-A
- JLCPCB Part #
- C3321588
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 16P 1mm 1mm 2 2.14mm 2.8A Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5171
200+
$1.7480
500+
$1.6869
1000+
$1.6564