
* Images are for reference only
CLE-167-01-G-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLE-167-01-G-DV
- JLCPCB Part #
- C6150205
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.2mm 134P 2 2.7A 3.3mm Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.9988
200+
$19.9513
500+
$19.2838
1000+
$18.9541