
* Images are for reference only
CLE-120-01-G-DV-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLE-120-01-G-DV-A
- JLCPCB Part #
- C6766115
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.2mm 2 2.7A 2x20P 3.3mm 40P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0285
10+
$5.8757
35+
$5.7744
105+
$5.6715
Related Products