
* Images are for reference only
CES-112-02-G-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CES-112-02-G-S-RA
- JLCPCB Part #
- C7229008
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 12P 2.54mm 3.05mm Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9241
198+
$3.9606
504+
$3.8286
1008+
$3.7626
Related Products