
* Images are for reference only
BCS-101-F-D-HE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-101-F-D-HE
- JLCPCB Part #
- C7085461
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 2P 4.6A 475V 5.33mm Right Angle Tin 弯插 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2088
204+
$1.2800
504+
$1.2381
996+
$1.2172