
BBS-129-G-B
- Manufacturer
- MFR.Part #
- BBS-129-G-B
- JLCPCB Part #
- C3330221
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 29P 3.18mm 3.18mm 8.51mm Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.51mm | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Contact Plating | Nickel | |
| Number of Pins | 29P | |
| Pitch | 2.54mm | |
| Length of Mating Pin | 3.18mm | |
| Circluar Pins/Square Pins | Round Pin |

* Images are for reference only
BBS-129-G-B
Extended- Manufacturer
- MFR.Part #
- BBS-129-G-B
- JLCPCB Part #
- C3330221
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 29P 3.18mm 3.18mm 8.51mm Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BBS-129-G-B
Extended- Manufacturer
- MFR.Part #
- BBS-129-G-B
- JLCPCB Part #
- C3330221
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 29P 3.18mm 3.18mm 8.51mm Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BBS-129-G-B Specifications
BBS-129-G-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.51mm | |
| Length of End Connection Pin | 3.18mm | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Contact Plating | Nickel | |
| Number of Pins | 29P | |
| Pitch | 2.54mm | |
| Length of Mating Pin | 3.18mm | |
| Circluar Pins/Square Pins | Round Pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BBS-129-G-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BBS-129-G-B Documents
BBS-129-G-B datasheets or manufacturer documentation.
Datasheet: BBS-129-G-B Datasheet (PDF)
BBS-129-G-B Schematic Symbol & PCB Footprint
The BBS-129-G-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.