
* Images are for reference only
BBL-103-T-F
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BBL-103-T-F
- JLCPCB Part #
- C3345340
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x3P 2.15mm 2.54mm 3.18mm 3.1mm 3P Black Nickel Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2760
10+
$1.2455
28+
$1.2262
98+
$1.2069