
* Images are for reference only
AW-30-03-G-D-122-075-ES-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- AW-30-03-G-D-122-075-ES-P-TR
- JLCPCB Part #
- C7078516
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm 2 60P Black Gold Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6509
350+
$8.2414
700+
$7.9648
1050+
$7.8298