
* Images are for reference only
APM6-060-06.5-L-04-2-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- APM6-060-06.5-L-04-2-A-TR
- JLCPCB Part #
- C6124692
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 1.2A 150V 240P 4 Copper alloy Gold Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$41.0179
10+
$39.1825