
* Images are for reference only
SPMWHT541MD5WAPMSC
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPMWHT541MD5WAPMSC
- JLCPCB Part #
- C17563410
- Package
- SMD5030-2P
- Description
- 120° 2.95V 6500K 65mA White SMD5030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2199
200+
$0.0879
500+
$0.0848
1000+
$0.0834