
SPMWHD32AMD7XAU0S0
- Manufacturer
- MFR.Part #
- SPMWHD32AMD7XAU0S0
- JLCPCB Part #
- C17449175
- Package
- SMD3030-2P
- Description
- 120° 2.75V 3500K 65mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD3030-2P | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.75V |

* Images are for reference only
SPMWHD32AMD7XAU0S0
Extended- Manufacturer
- MFR.Part #
- SPMWHD32AMD7XAU0S0
- JLCPCB Part #
- C17449175
- Package
- SMD3030-2P
- Description
- 120° 2.75V 3500K 65mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPMWHD32AMD7XAU0S0
Extended- Manufacturer
- MFR.Part #
- SPMWHD32AMD7XAU0S0
- JLCPCB Part #
- C17449175
- Package
- SMD3030-2P
- Description
- 120° 2.75V 3500K 65mA White SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPMWHD32AMD7XAU0S0 Specifications
SPMWHD32AMD7XAU0S0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD3030-2P | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPMWHD32AMD7XAU0S0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPMWHD32AMD7XAU0S0 Schematic Symbol & PCB Footprint
The SPMWHD32AMD7XAU0S0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.