SPHWW1HDND25YHU33H
Extended
* Images are for reference only

SPHWW1HDND25YHU33H

Attributes
Value
Manufacturer
MFR.Part #
SPHWW1HDND25YHU33H
JLCPCB Part #
C5924387
Package
-
Description
1.62A 115° 35.5V 3500K 5066lm 80 Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerSamsung
Package-
Lumens5066lm
Color Temperature3500K
Viewing Angle115°
Illumination ColorNatural White
Current - Supply1.62A
CRI Color Rendering Index80
Voltage - Forward(Vf)35.5V